G6CK-1114P-US-DC24

Heilind Number:OMRG6CK-1114P-US-DC24
Manufacturer:Omron Electric
Manufacturer Number:G6CK-1114P-US-DC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPST 10A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6CK-1114P-US-DC24
Series:G6C
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:2880 Ohm
Coil Current:11.7 mA
Coil Voltage:24 VDC
Power Consumption:200 mW
Contact Configuration:SPST-NO
Contact Current Rating:10 A
Coil Type:Latching
Switching Voltage:380 VAC
Contact Termination:Solder
SKU:OMRG6CK-1114P-US-DC24

Detailed Description

The G6CK-1114P-US-DC24 is a high-performance power relay designed for general-purpose applications. Featuring a single-pole, single-throw normally open contact configuration, this relay is capable of switching currents of up to 10 A at a maximum switching voltage of 380 VAC. With a coil voltage of 24 VDC and a low coil current of 11.7 mA, it offers efficient operation with a power consumption of 200 mW. The relay is RoHS compliant and features silver alloy contacts for reliable performance. Its PCB mount design and solder termination make it easy to install in various electronic systems. Operating within a wide temperature range from -25°C to 70°C, the G6C series relay ensures durability and stability in demanding environments. Perfect for industrial control, automation, and power distribution applications, this latching relay is a versatile and dependable solution for your switching needs.