G6CK-1114P-US-DC6

Heilind Number:OMRG6CK-1114P-US-DC6
Manufacturer:Omron Electric
Manufacturer Number:G6CK-1114P-US-DC6
ECAD Model:
3D Model

Description:

PCB POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6CK-1114P-US-DC6
Series:G6C
Coil Type:Latching
Mount Type:PCB Mount
Coil Current:46.7 mA
Coil Voltage:6 VDC
Coil Resistance:180 Ohm
Contact Material:Silver Alloy
Power Consumption:200 mW
Switching Voltage:380 VAC
Contact Termination:Solder
Contact Configuration:SPST-NO
Contact Current Rating:10 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMRG6CK-1114P-US-DC6

Detailed Description

Introducing the G6CK-1114P-US-DC6, a high-performance PCB Power Relay designed for reliable power switching applications. Part of the G6C series, this relay features a robust PCB mount for easy installation. Crafted with durable Silver Alloy contacts, it ensures efficient conduction with a maximum operating temperature of 70 °C and a wide range of -25 °C, making it suitable for various environmental conditions. The coil resistance of 180 Ohm, coil current of 46.7 mA, and coil voltage of 6 VDC guarantee optimal performance with a low power consumption of 200 mW. With SPST-NO contact configuration and a contact current rating of 10 A, this relay offers seamless switching capabilities. Its latching coil type and contact termination via solder provide secure connections. Tested for quality and reliability, the G6CK-1114P-US-DC6 is a dependable choice for power relay needs in diverse industries.