G6CK-1117P-US-DC12

Heilind Number:OMRG6CK-1117P-US-DC12
Manufacturer:Omron Electric
Manufacturer Number:G6CK-1117P-US-DC12
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPST 10A 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6CK-1117P-US-DC12
Series:G6C
Coil Type:Latching
Mount Type:PCB Mount
Coil Current:23.3 mA
Coil Voltage:12 VDC
Coil Resistance:720 Ohm
Contact Material:Silver Alloy
Power Consumption:200 mW
Switching Voltage:380 VAC
Contact Termination:Solder
Contact Configuration:SPST-NO
Contact Current Rating:10 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMRG6CK-1117P-US-DC12

Detailed Description

The G6CK-1117P-US-DC12 is a high-quality power relay designed for general-purpose applications. Featuring a single-pole, single-throw normally open contact configuration, it can handle a maximum current rating of 10A at a switching voltage of 380VAC. With a coil voltage of 12VDC and a latching coil type, this relay ensures reliable operation in various electronic circuits. Its PCB mount type and solder contact termination make it easy to integrate into your designs. RoHS-compliant and constructed with silver alloy contacts, this relay guarantees efficient and environmentally friendly performance. Operating within a wide temperature range of -25°C to 70°C, it is suitable for use in diverse industrial environments. With a low coil resistance of 720 Ohm and a power consumption of 200mW, the G6CK-1117P-US-DC12 offers both energy efficiency and durability, making it an essential component in power relay applications.