G6CK-2114P-FD-US DC12

Heilind Number:OMRG6CK-2114P-FD-US DC12
Manufacturer:Omron Electric
Manufacturer Number:G6CK-2114P-FD-US DC12
ECAD Model:
3D Model

Description:

PCB POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6CK-2114P-FD-US DC12
Series:G6C
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:514 Ohm
Coil Current:23.3 mA
Coil Voltage:12 VDC
Power Consumption:280 mW
Contact Configuration:3PST-NO/SPST-NC
Contact Current Rating:8 A
Coil Type:Latching
Switching Voltage:380 VAC
Contact Termination:Solder
SKU:OMRG6CK-2114P-FD-US DC12

Detailed Description

The G6CK-2114P-FD-US DC12 PCB Power Relay is a versatile and high-performance component essential for power relay applications. Part of the G6C series, it boasts reliable PCB mountability and features durable silver alloy contacts. Designed to operate in a wide temperature range from -25°C to 70°C, this relay ensures consistent performance even in challenging environments. With a coil resistance of 514 Ohm and a coil current of 23.3 mA at 12 VDC, it offers efficient power consumption at 280 mW. The contact configuration of 3PST-NO/SPST-NC allows for flexible control, with a maximum contact current rating of 8 A. Its latching coil type and switching voltage of 380 VAC make it suitable for various applications. With solder contact termination, this relay guarantees secure and durable connections. Whether used in industrial machinery, automation systems, or other power relay setups, the G6CK-2114P-FD-US DC12 is a reliable and high-quality solution.