G6CK-2114P-FD-US DC3

Heilind Number:OMRG6CK-2114P-FD-US DC3
Manufacturer:Omron Electric
Manufacturer Number:G6CK-2114P-FD-US DC3
ECAD Model:
3D Model

Description:

PCB POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6CK-2114P-FD-US DC3
Series:G6C
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:32.1 Ohm
Coil Current:93.5 mA
Coil Voltage:3 VDC
Power Consumption:280 mW
Contact Configuration:3PST-NO/SPST-NC
Contact Current Rating:8 A
Coil Type:Latching
Switching Voltage:380 VAC
Contact Termination:Solder
SKU:OMRG6CK-2114P-FD-US DC3

Detailed Description

Introducing the G6CK-2114P-FD-US DC3 power relay, a high-performance component designed for PCB mounting. This relay, part of the G6C series, features a rugged construction with silver alloy contacts, ensuring reliable operation in demanding environments. With a wide operating temperature range from -25°C to 70°C, it is suitable for use in various applications. The coil resistance of 32.1 Ohm and coil current of 93.5 mA, paired with a low coil voltage of 3 VDC, result in efficient power consumption of only 280 mW. The contact configuration of 3PST-NO/SPST-NC allows for versatile switching capabilities, with a contact current rating of 8 A and a switching voltage of 380 VAC. Termination is made easy with solder contacts, making installation a breeze. Whether you're in the industrial, automotive, or consumer electronics sector, this latching power relay is the perfect choice for your power switching needs. Conforming to relevant safety and quality standards, it guarantees performance and reliability. Upgrade your systems with the G6CK-2114P-FD-US DC3 power relay and experience seamless power control like never before.