G6CK-2117P-US-DC12

Heilind Number:OMRG6CK-2117P-US-DC12
Manufacturer:Omron Electric
Manufacturer Number:G6CK-2117P-US-DC12
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPST 8A 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6CK-2117P-US-DC12
Series:G6C
Coil Type:Latching
Mount Type:PCB Mount
Coil Current:23.3 mA
Coil Voltage:12 VDC
Coil Resistance:514 Ohm
Contact Material:Silver Alloy
Power Consumption:280 mW
Switching Voltage:380 VAC
Contact Termination:Solder
Contact Configuration:3PST-NO/SPST-NC
Contact Current Rating:8 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMRG6CK-2117P-US-DC12

Detailed Description

Introducing the G6CK-2117P-US-DC12, a high-performance latching power relay designed for efficient and reliable switching operations. With a coil voltage of 12 VDC and a coil resistance of 514 Ohm, this relay consumes just 280mW of power while offering a contact configuration of 3PST-NO/SPST-NC and a contact current rating of 8A. The silver alloy contact material ensures durability and optimal conductivity, making it suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -25°C to 70°C, this PCB mount relay guarantees performance in various environments. Its switching voltage of 380 VAC and solder contact termination further enhance its versatility. Though not ROHS compliant, the G6CK-2117P-US-DC12 delivers exceptional functionality, making it a valuable component in power relay systems.