G6CK-2117P-US-DC3

Heilind Number:OMRG6CK-2117P-US-DC3
Manufacturer:Omron Electric
Manufacturer Number:G6CK-2117P-US-DC3
ECAD Model:
3D Model

Description:

PCB POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6CK-2117P-US-DC3
Series:G6C
Coil Type:Latching
Mount Type:PCB Mount
Coil Current:93.5 mA
Coil Voltage:3 VDC
Coil Resistance:32.1 Ohm
Contact Material:Silver Alloy
Power Consumption:280 mW
Switching Voltage:380 VAC
Contact Termination:Solder
Contact Configuration:3PST-NO/SPST-NC
Contact Current Rating:8 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMRG6CK-2117P-US-DC3

Detailed Description

Introducing the G6CK-2117P-US-DC3 Power Relay, a reliable and efficient solution for your PCB power control needs. Part of the G6C series, this relay offers seamless PCB mounting and features silver alloy contacts for enhanced conductivity. Operating flawlessly in temperatures ranging from -25 °C to 70 °C, it guarantees consistent performance. With a coil resistance of 32.1 Ohm and a low power consumption of 280 mW, it is both energy-efficient and durable. The 3 VDC coil voltage, along with the latching coil type, ensures secure switching operations. Boasting a contact configuration of 3PST-NO/SPST-NC and a contact current rating of 8 A, it can handle high-power applications with ease. The contact termination via solder guarantees a reliable connection. Perfect for a wide range of power relay applications, this G6CK-2117P-US-DC3 relay delivers uncompromising quality and performance.