G6CK-2117P-US-DC6

Heilind Number:OMRG6CK-2117P-US-DC6
Manufacturer:Omron Electric
Manufacturer Number:G6CK-2117P-US-DC6
ECAD Model:
3D Model

Description:

PCB POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6CK-2117P-US-DC6
Series:G6C
Coil Type:Latching
Mount Type:PCB Mount
Coil Current:46.7 mA
Coil Voltage:6 VDC
Coil Resistance:129 Ohm
Contact Material:Silver Alloy
Power Consumption:280 mW
Switching Voltage:380 VAC
Contact Termination:Solder
Contact Configuration:3PST-NO/SPST-NC
Contact Current Rating:8 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMRG6CK-2117P-US-DC6

Detailed Description

The G6CK-2117P-US-DC6 PCB Power Relay is a reliable and efficient component designed for power relay applications. Part of the G6C series, it offers easy PCB mounting for seamless integration into electronic systems. Featuring silver alloy contacts, this relay ensures high conductivity and durability. With a wide operating temperature range from -25°C to 70°C, it is suitable for diverse environmental conditions. The latching coil type, with a 6VDC coil voltage and 46.7mA coil current, allows for efficient energy consumption at 280mW. The 3PST-NO/SPST-NC contact configuration can handle up to 8A of current, making it ideal for power switching tasks. Its solder termination provides secure connectivity, while the 380VAC switching voltage capability ensures reliable performance. Whether used in industrial machinery or consumer electronics, the G6CK-2117P-US-DC6 is a dependable choice for power relay needs.