G6CU-1117P-FD-US DC12

Heilind Number:OMRG6CU-1117P-FD-US DC12
Manufacturer:Omron Electric
Manufacturer Number:G6CU-1117P-FD-US DC12
ECAD Model:
3D Model

Description:

PCB POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6CU-1117P-FD-US DC12
Series:G6C
Coil Type:Latching
Mount Type:PCB Mount
Coil Current:16.7 mA
Coil Voltage:12 VDC
Coil Resistance:514 Ohm
Contact Material:Silver Alloy
Power Consumption:200 mW
Switching Voltage:380 VAC
Contact Termination:Solder
Contact Configuration:SPST-NO
Contact Current Rating:10 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMRG6CU-1117P-FD-US DC12

Detailed Description

The G6CU-1117P-FD-US DC12 Power Relay is a reliable and high-performance component designed for PCB mounting applications. Featuring a silver alloy contact material, this relay ensures excellent conductivity and durability. With a wide operating temperature range from -25°C to 70°C, it is suitable for use in various environments. The coil resistance of 514 Ohm and a coil current of 16.7 mA, along with a latching coil type, make it energy-efficient. The SPST-NO contact configuration offers a single-pole, single-throw design, with a contact current rating of 10A and a switching voltage of 380 VAC, making it ideal for power control applications. With solder termination and a low power consumption of 200mW, this relay is a cost-effective solution for power management needs.