G6CU-1117P-US-DC24

Heilind Number:OMRG6CU-1117P-US-DC24
Manufacturer:Omron Electric
Manufacturer Number:G6CU-1117P-US-DC24
ECAD Model:
3D Model

Description:

PCB POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6CU-1117P-US-DC24
Series:G6C
Coil Type:Latching
Mount Type:PCB Mount
Coil Current:8.3 mA
Coil Voltage:24 VDC
Coil Resistance:2056 Ohm
Contact Material:Silver Alloy
Power Consumption:200 mW
Switching Voltage:380 VAC
Contact Termination:Solder
Contact Configuration:SPST-NO
Contact Current Rating:10 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMRG6CU-1117P-US-DC24

Detailed Description

Introducing the G6CU-1117P-US-DC24, a high-performance PCB POWER RELAY from the renowned G6C series. Engineered for reliability, this relay features a contact material of Silver Alloy, ensuring efficient power transmission. With a wide operating temperature range from -25°C to 70°C, it is suitable for diverse environments. The coil resistance of 2056 Ohm, coil current of 8.3 mA, and coil voltage of 24 VDC make it energy-efficient, consuming only 200 mW. Its SPST-NO contact configuration and contact current rating of 10 A guarantee seamless switching operations. Perfect for industrial applications, the G6CU1117PUSDC24 offers latching coil type, with a switching voltage of 380 VAC. With solder contact termination, this relay is easy to install on PCBs. Trust in its quality and performance, a reliable choice for your power relay needs.