G6D-1A-ASI DC12

Heilind Number:OMRG6D-1A-ASI DC12
Manufacturer:Omron Electric
Manufacturer Number:G6D-1A-ASI DC12
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPST 5A 12V 110122

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6D-1A-ASI DC12
Series:G6D
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:720 Ohm
Coil Current:16.7 mA
Coil Voltage:12 VDC
Power Consumption:200 mW
Contact Configuration:SPST-NO
Contact Current Rating:5 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMRG6D-1A-ASI DC12

Detailed Description

The G6D-1A-ASI DC12 is a high-performance power relay designed for general-purpose applications. Featuring a SPST-NO contact configuration, it ensures reliable switching with a contact current rating of 5A and a switching voltage of 250VAC. With a coil voltage of 12VDC, the relay operates efficiently with a low coil current of 16.7mA and a power consumption of 200mW. Crafted with a silver alloy contact material, it offers enhanced durability and performance. RoHS compliant, it meets international standards for environmental responsibility. Ideal for PCB mount installations, the G6D series relay guarantees optimal functionality even in demanding operating conditions, with a wide temperature range from -25°C to 70°C. Trust the G6D-1A-ASI DC12 for seamless and efficient control in your power relay applications.