G6D-1A-ASI DC18

Heilind Number:OMRG6D-1A-ASI DC18
Manufacturer:Omron Electric
Manufacturer Number:G6D-1A-ASI DC18
ECAD Model:
3D Model

Description:

PCB POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6D-1A-ASI DC18
Series:G6D
Mount Type:PCB Mount
Coil Voltage:18 VDC
Contact Material:Silver Alloy
Power Consumption:200 mW
Switching Voltage:250 VAC
Contact Termination:Solder
Contact Configuration:SPST-NO
Contact Current Rating:5 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMRG6D-1A-ASI DC18

Detailed Description

Introducing the G6D-1A-ASI DC18, a high-performance PCB power relay designed for efficient power management in various electronic applications. Part of the G6D series, this relay offers reliable performance with a contact material of silver alloy and a contact configuration of SPST-NO. Operating at temperatures ranging from -25°C to 70°C, it ensures optimal functionality in diverse environments. With a coil voltage of 18 VDC and a power consumption of 200 mW, this relay is both powerful and energy-efficient. It boasts a contact current rating of 5 A and a switching voltage of 250 VAC, making it suitable for handling moderate to high power loads. The contact termination is solder, guaranteeing secure connections. In summary, the G6D-1A-ASI DC18 is a top-of-the-line power relay that offers exceptional performance and durability, ideal for a wide range of industrial and commercial applications.