G6D-1A-ASI DC6

Heilind Number:OMRG6D-1A-ASI DC6
Manufacturer:Omron Electric
Manufacturer Number:G6D-1A-ASI DC6
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPST 5A 6V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6D-1A-ASI DC6
Series:G6D
Mount Type:PCB Mount
Coil Voltage:6 VDC
Contact Material:Silver Alloy
Power Consumption:200 mW
Switching Voltage:250 VAC
Contact Termination:Solder
Contact Configuration:SPST-NO
Contact Current Rating:5 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMRG6D-1A-ASI DC6

Detailed Description

The G6D-1A-ASI DC6 is a reliable and high-performance power relay designed for general-purpose applications. Featuring a single-pole, single-throw (SPST-NO) contact configuration with a contact current rating of 5A, this relay ensures efficient and safe operation. It is built for durability, with silver alloy contacts and a switching voltage of 250VAC. With a coil voltage of 6VDC and a low power consumption of 200mW, it offers energy efficiency without compromising on performance. Operating smoothly in a wide temperature range from -25°C to 70°C, the G6D series relay guarantees consistent functionality even in harsh environments. Ideal for PCB mounting, it provides easy installation with solder contact termination. While not RoHS compliant, its high reliability and quality make it a trusted choice for various power relay applications. Upgrade your systems with the G6D-1A-ASI DC6 for seamless and dependable switching operations.