G6D-1A-ASI DC9

Heilind Number:OMRG6D-1A-ASI DC9
Manufacturer:Omron Electric
Manufacturer Number:G6D-1A-ASI DC9
ECAD Model:
3D Model

Description:

PCB POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6D-1A-ASI DC9
Series:G6D
Mount Type:PCB Mount
Coil Voltage:9 VDC
Contact Material:Silver Alloy
Power Consumption:200 mW
Switching Voltage:250 VAC
Contact Termination:Solder
Contact Configuration:SPST-NO
Contact Current Rating:5 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMRG6D-1A-ASI DC9

Detailed Description

Introducing the G6D-1A-ASI DC9, a high-performance PCB power relay designed for reliable and efficient power switching applications. Part of the G6D series, this relay features a rugged PCB mount construction, making it ideal for use in industrial and commercial settings. With silver alloy contacts, it ensures low contact resistance and high conductivity, guaranteeing long-term durability. Operating at temperatures ranging from -25°C to 70°C, it offers versatility in various environmental conditions. The SPST-NO contact configuration, along with a 5A contact current rating and 250VAC switching voltage, allows for seamless power transmission. The coil voltage of 9VDC and low power consumption of 200mW make it energy-efficient. With solder termination, installation is quick and hassle-free. Whether you need a reliable power relay for your machinery or automation systems, the G6D-1A-ASI DC9 is the perfect choice. Explore our range of high-quality power relays under the Products, Power Relays, and Relays categories. (Note: The "hi_rel" attribute was not included in the description as it did not directly contribute to the product's features or benefits.)