G6D-4B DC24

Heilind Number:OMRG6D-4B DC24
Manufacturer:Omron Electric
Manufacturer Number:G6D-4B DC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE 4PST 3A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6D-4B DC24
Series:G6D
Mount Type:DIN Rail Mount
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
Coil Voltage:24 VDC
Contact Configuration:4PST
Switching Voltage:250 VAC
Contact Termination:Screw
SKU:OMRG6D-4B DC24

Detailed Description

The G6D-4B DC24 is a versatile power relay designed for general purpose applications. With a 4PST contact configuration, this relay can efficiently control power flow. Operating at a wide temperature range from -25°C to 55°C, it ensures reliable performance in various environments. The coil voltage of 24VDC and switching voltage of 250VAC make it suitable for both low and high-power systems. Featuring screw contact termination and DIN rail mount type, installation is convenient. Although not RoHS compliant, its robust construction and efficiency make it a dependable component in power relay systems. For those seeking a high-quality relay without the need for high-reliability features, the G6D-4B DC24 is an ideal choice.