G6D-F4B DC24

Heilind Number:OMRG6D-F4B DC24
Manufacturer:Omron Electric
Manufacturer Number:G6D-F4B DC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE 4PST 3A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6D-F4B DC24
Series:G6D
Mount Type:DIN Rail Mount
Coil Current:10.5 mA
Coil Voltage:24 VDC
Coil Resistance:2880 Ohm
Power Consumption:200 mW
Switching Voltage:250 VAC
Contact Termination:Screw
Contact Configuration:SPST
Contact Current Rating:5 A
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMRG6D-F4B DC24

Detailed Description

The G6D-F4B DC24 relay is a versatile component designed for general-purpose applications, boasting a 4PST contact configuration with a contact current rating of 5A, making it suitable for various electrical control tasks. With a coil voltage of 24VDC and a coil current of 10.5mA, this relay offers efficient operation while consuming minimal power at just 200mW. Its DIN Rail Mount design ensures easy installation in industrial settings. Operating within a wide temperature range from -25°C to 55°C, this relay is reliable even in challenging environments. RoHS compliant, it meets stringent environmental standards. The screw contact termination allows for secure connections. In stock and ready for immediate delivery, the G6D-F4B DC24 is a dependable solution for your relay needs.