G6DN-1A-L DC12

Heilind Number:OMRG6DN-1A-L DC12
Manufacturer:Omron Electric
Manufacturer Number:G6DN-1A-L DC12
ECAD Model:
3D Model

Description:

PCB POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6DN-1A-L DC12
Series:G6DN
Mount Type:PCB Mount
Coil Current:15 mA
Coil Voltage:12 VDC
Coil Resistance:800 Ohm
Contact Material:Silver Alloy
Power Consumption:180 mW
Switching Voltage:277 VAC
Contact Termination:Solder
Contact Configuration:SPST
Contact Current Rating:5 A
Maximum Operating Temperature:90 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG6DN-1A-L DC12

Detailed Description

Introducing the G6DN-1A-L DC12, a high-performance PCB Power Relay that's essential for efficient power management in various electronic applications. Part of the renowned G6DN series, this relay boasts a durable construction and reliable functionality. With a maximum operating temperature of 90°C and a minimum operating temperature of -40°C, it ensures stable performance even in extreme environments. The contact material is made of silver alloy, guaranteeing excellent conductivity and longevity. Featuring a coil resistance of 800 Ohm, coil current of 15 mA, and coil voltage of 12 VDC, it offers optimal power consumption at 180 mW. The SPST contact configuration with a 5A contact current rating and 277 VAC switching voltage provides versatile use. RoHS compliant and with solder contact termination, this product is not only high-quality but also environmentally friendly. Available in stock and ready for immediate shipment, the G6DN-1A-L DC12 is a must-have for professionals in need of top-tier power relays.