G6DN-1A-L DC24

Heilind Number:OMRG6DN-1A-L DC24
Manufacturer:Omron Electric
Manufacturer Number:G6DN-1A-L DC24
ECAD Model:
3D Model

Description:

PCB POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6DN-1A-L DC24
Series:G6DN
Mount Type:PCB Mount
Coil Current:7.5 mA
Coil Voltage:24 VDC
Coil Resistance:3200 Ohm
Contact Material:Silver Alloy
Power Consumption:180 mW
Switching Voltage:277 VAC
Contact Termination:Solder
Contact Configuration:SPST
Contact Current Rating:5 A
Maximum Operating Temperature:90 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG6DN-1A-L DC24

Detailed Description

Introducing the G6DN-1A-L DC24, a reliable PCB power relay from the G6DN series. With a durable silver alloy contact material, this relay ensures efficient power transfer. Operating seamlessly in temperatures ranging from -40°C to 90°C, it guarantees performance in various environments. The 3200 Ohm coil resistance, 7.5 mA coil current, and 24 VDC coil voltage make it energy-efficient, consuming only 180 mW of power. Featuring an SPST contact configuration, it can handle a current rating of 5A and a switching voltage of 277VAC. RoHS compliant and designed for solder termination, this relay is not only high-quality but also environmentally friendly. Whether for industrial or commercial use, the G6DN-1A-L DC24 is a top-choice for power relay applications.