G6DN-1A DC12

Heilind Number:OMRG6DN-1A DC12
Manufacturer:Omron Electric
Manufacturer Number:G6DN-1A DC12
ECAD Model:
3D Model

Description:

SLIM PCB PWR REL,5A,12V 226495

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6DN-1A DC12
Series:G6DN
Mount Type:PCB Mount
Coil Current:9.2 mA
Coil Voltage:12 VDC
Coil Resistance:1309 Ohm
Contact Material:Silver Alloy
Power Consumption:110 mW
Switching Voltage:277 VAC
Contact Termination:Solder
Contact Configuration:SPST
Contact Current Rating:5 A
Maximum Operating Temperature:90 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG6DN-1A DC12

Detailed Description

Introducing the G6DN-1A DC12, a slim PCB power relay designed for efficient and reliable performance in electronic applications. This 5A, 12V relay, part of the G6DN series, features PCB mount installation and silver alloy contacts for enhanced conductivity. With a wide operating temperature range of -40°C to 90°C, it ensures functionality in diverse environments. The coil's low resistance of 1309 Ohm, requiring only 9.2 mA at 12VDC, results in minimal power consumption at 110mW. The SPST contact configuration, rated for 5A at 277 VAC, guarantees robust switching capability. RoHS compliant and terminated with solder, this relay offers both environmental friendliness and easy integration. Whether for industrial or commercial use, the G6DN-1A DC12 delivers high-quality performance with its advanced features and craftsmanship.