| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G6E-134P-ST-US-DC3 |
| Sealed: | Yes |
| Series: | G6E |
| Mount Type: | PCB Mount |
| Coil Voltage: | 3 VDC |
| Release Time: | 5 ms |
| Contact Method: | Bifurcated |
| Operating Time: | 5 ms |
| Contact Material: | Gold Alloy, Silver |
| Switching Voltage: | 150 VAC |
| Contact Termination: | Solder |
| Contact Configuration: | SPDT |
| Contact Current Rating: | 3 A |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | OMRG6E-134P-ST-US-DC3 |
G6E-134P-ST-US-DC3
| Heilind Number: | OMRG6E-134P-ST-US-DC3 |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G6E-134P-ST-US-DC3 |
| ECAD Model: |
Specifications
Detailed Description
The G6E-134P-ST-US-DC3 Relay is a high-performance, sealed component designed for general-purpose switching applications. Featuring a single-pole, double-throw (SPDT) contact configuration with a contact current rating of 3A, this relay ensures reliable operation in various systems. Its coil voltage of 3VDC and switching voltage of 150VAC make it suitable for low-power and medium-power circuit control. With a maximum operating temperature of 70°C and a minimum of -40°C, it offers versatility in different environmental conditions. The use of silver and gold alloy contact materials, along with a bifurcated contact method, guarantees excellent conductivity and durability. In compliance with RoHS regulations, this relay is also environmentally friendly. Perfect for signal and communication relay applications, the G6E-134P-ST-US-DC3 combines high-performance capabilities with a compact PCB mount design, making it an essential component in any electronic system.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2024 | DMS-001 - Marking Change,. Effective immediately, beginning as of our October 2024 production, Omron will remove the EAC (Eurasian Conformity Mark) logo in order to comply with standards and regulations. In line with our policies and the subsequent closing of our sales operations in Russia, Omron will currently not extend EAC declarations and certifications. | Download | |||

