| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G6E-134P-ST-US-DC9 |
| Sealed: | Yes |
| Series: | G6E |
| Mount Type: | PCB Mount |
| Coil Current: | 22.2 mA |
| Coil Voltage: | 9 VDC |
| Release Time: | 5 ms |
| Contact Method: | Bifurcated |
| Operating Time: | 5 ms |
| Coil Resistance: | 405 Ohm |
| Contact Material: | Gold Alloy, Silver |
| Power Consumption: | 200 mW |
| Switching Voltage: | 150 VAC |
| Contact Termination: | Solder |
| Contact Configuration: | SPDT |
| Contact Current Rating: | 3 A |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | OMRG6E-134P-ST-US-DC9 |
G6E-134P-ST-US-DC9
| Heilind Number: | OMRG6E-134P-ST-US-DC9 |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G6E-134P-ST-US-DC9 |
| ECAD Model: |
Specifications
Detailed Description
The G6E-134P-ST-US-DC9 is a high-quality signal relay designed for general purpose applications. Featuring a single-pole double-throw (SPDT) contact configuration with a contact current rating of 3A, this relay ensures reliable switching performance. Its silver-gold alloy contact material guarantees excellent conductivity and durability. With a coil voltage of 9VDC and a low coil resistance of 405 Ohm, it operates efficiently at a power consumption of 200mW. The relay is sealed for added protection and complies with RoHS regulations. Its PCB mount design and solder termination make it easy to integrate into electronic systems. Operating between -40°C to 70°C, it offers a wide temperature range for versatile use. The G6E-134P-ST-US-DC9 is a dependable choice for applications requiring fast and precise signal switching.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2024 | DMS-001 - Marking Change,. Effective immediately, beginning as of our October 2024 production, Omron will remove the EAC (Eurasian Conformity Mark) logo in order to comply with standards and regulations. In line with our policies and the subsequent closing of our sales operations in Russia, Omron will currently not extend EAC declarations and certifications. | Download | |||

