G6E-134P-US DC12

Heilind Number:OMRG6E-134P-US DC12
Manufacturer:Omron Electric
Manufacturer Number:G6E-134P-US DC12
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPDT 2A 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6E-134P-US DC12
Series:G6E
Mount Type:PCB Mount
Contact Material:Gold Alloy, Silver
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:720 Ohm
Coil Current:16.7 mA
Coil Voltage:12 VDC
Power Consumption:200 mW
Contact Configuration:SPDT
Contact Current Rating:3 A
Sealed:Yes
Switching Voltage:150 VAC
Contact Method:Bifurcated
Contact Termination:Solder
Operating Time:5 ms
Release Time:5 ms
SKU:OMRG6E-134P-US DC12

Detailed Description

The G6E-134P-US DC12 is a high-performance relay designed for general-purpose applications. Featuring a Single Pole Double Throw (SPDT) contact configuration with a contact current rating of 3A, this relay ensures reliable switching operations. Its PCB mount design and sealed construction make it suitable for a variety of environments. With a coil voltage of 12VDC, coil resistance of 720 Ohm, and low power consumption of 200mW, it offers efficient operation. The contact material, a combination of Silver and Gold Alloy, guarantees excellent conductivity and durability. Operating within a wide temperature range from -40°C to 70°C, this relay is dependable even in harsh conditions. RoHS compliant and with a switching voltage of 150VAC, it meets international standards for environmental responsibility and safety. The G6E-134P-US DC12 is the ideal choice for applications requiring precision and reliability in signal and communication relay systems.