G6E-134P-US DC24

Heilind Number:OMRG6E-134P-US DC24
Manufacturer:Omron Electric
Manufacturer Number:G6E-134P-US DC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPDT 2A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6E-134P-US DC24
Series:G6E
Mount Type:PCB Mount
Contact Material:Gold Alloy, Silver
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:2880 Ohm
Coil Current:8.3 mA
Coil Voltage:24 VDC
Power Consumption:200 mW
Contact Configuration:SPDT
Contact Current Rating:3 A
Sealed:Yes
Switching Voltage:150 VAC
Contact Method:Bifurcated
Contact Termination:Solder
Operating Time:5 ms
Release Time:5 ms
SKU:OMRG6E-134P-US DC24

Detailed Description

The G6E-134P-US DC24 relay offers reliable and efficient switching capabilities for a wide range of applications. With a SPDT contact configuration and a contact current rating of 3A, this relay ensures seamless connectivity in electrical circuits. Its silver and gold alloy contact materials guarantee durability and low contact resistance. Operating at temperatures ranging from -40°C to 70°C, it is suitable for use in diverse environments. The PCB mount design and solder termination make installation easy and secure. RoHS compliant and sealed for protection, this relay meets international standards for environmental responsibility and reliability. With a coil resistance of 2880 Ohm and a coil current of 8.3mA, it consumes only 200mW of power, making it energy-efficient. The G6E-134P-US DC24 is the perfect choice for signal and communication relay applications where performance and longevity are paramount.