G6E-134P-US DC5

Heilind Number:OMRG6E-134P-US DC5
Manufacturer:Omron Electric
Manufacturer Number:G6E-134P-US DC5
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPDT 2A 5V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6E-134P-US DC5
Series:G6E
Mount Type:PCB Mount
Contact Material:Gold Alloy, Silver
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:125 Ohm
Coil Current:40 mA
Coil Voltage:5 VDC
Power Consumption:200 mW
Contact Configuration:SPDT
Contact Current Rating:3 A
Sealed:Yes
Switching Voltage:150 VAC
Contact Method:Bifurcated
Contact Termination:Solder
Operating Time:5 ms
Release Time:5 ms
SKU:OMRG6E-134P-US DC5

Detailed Description

Introducing the G6E-134P-US DC5 Relay, a versatile and reliable component designed for general-purpose applications. Featuring a single-pole, double-throw configuration with a contact current rating of 3A, this SPDT relay ensures efficient and seamless switching operations. With a compact PCB mount design and sealed construction, it is suitable for various electronic systems, offering dependable performance even in harsh environments. The silver and gold alloy contact material guarantees high conductivity and durability. Operating at a wide temperature range from -40°C to 70°C, it is ideal for both indoor and outdoor use. The 5VDC coil voltage, with a low power consumption of 200mW, provides energy-efficient operation. RoHS compliant and with solder termination, this relay meets the highest standards of quality and environmental responsibility. Trust in the G6E-134P-US DC5 Relay for your signal and communication relay needs.