G6EK-134P-ST-US-DC12

Heilind Number:OMRG6EK-134P-ST-US-DC12
Manufacturer:Omron Electric
Manufacturer Number:G6EK-134P-ST-US-DC12
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPDT 2A 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6EK-134P-ST-US-DC12
Series:G6E
Mount Type:PCB Mount
Contact Material:Gold Alloy, Silver
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:720 Ohm
Coil Current:16.7 mA
Coil Voltage:12 VDC
Power Consumption:200 mW
Contact Configuration:SPDT
Contact Current Rating:3 A
Coil Type:Latching
Sealed:Yes
Switching Voltage:150 VAC
Contact Method:Bifurcated
Contact Termination:Solder
Operating Time:5 ms
Release Time:5 ms
SKU:OMRG6EK-134P-ST-US-DC12

Detailed Description

The G6EK-134P-ST-US-DC12 is a high-performance general-purpose relay designed for efficient signal and communication relay applications. Featuring a single-pole double-throw (SPDT) contact configuration with a contact current rating of 3A, this relay ensures reliable switching operations. With a coil voltage of 12VDC and a low coil current of 16.7mA, it offers energy-efficient performance. The coil type is latching, providing stable operation once energized. Constructed with a sealed design and contact termination via solder, this relay guarantees durability and secure connections. Operating in a wide temperature range from -40°C to 70°C, it is suitable for harsh environments. RoHS compliant and with a switching voltage of 150VAC, it meets international standards for environmental responsibility and safety. The G6EK-134P-ST-US-DC12 is an essential component for industrial and electronic systems requiring precision and reliability in signal handling.