G6EK-134P-ST-US-DC3

Heilind Number:OMRG6EK-134P-ST-US-DC3
Manufacturer:Omron Electric
Manufacturer Number:G6EK-134P-ST-US-DC3
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPDT 2A 3V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6EK-134P-ST-US-DC3
Series:G6E
Mount Type:PCB Mount
Contact Material:Gold Alloy, Silver
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
Coil Voltage:3 VDC
Contact Configuration:SPDT
Contact Current Rating:3 A
Coil Type:Latching
Sealed:Yes
Switching Voltage:150 VAC
Contact Method:Bifurcated
Contact Termination:Solder
Operating Time:5 ms
Release Time:5 ms
SKU:OMRG6EK-134P-ST-US-DC3

Detailed Description

Introducing the G6EK-134P-ST-US-DC3 Relay, a high-performance component designed for general purpose switching applications. This SPDT relay features a compact PCB mount design, making it ideal for space-constrained installations. With a coil voltage of 3 VDC and a latching coil type, it offers efficient and reliable operation. The silver and gold alloy contact materials ensure excellent conductivity and longevity, while the sealed construction guarantees protection against environmental factors. Operating within a wide temperature range from -40°C to 70°C, this relay is suitable for use in diverse industrial settings. With a contact current rating of 3 A and a switching voltage of 150 VAC, it delivers robust performance. RoHS compliant and featuring bifurcated contact method with solder termination, it meets international standards for quality and sustainability. The G6EK-134P-ST-US-DC3 Relay is part of the G6E series, known for its superior reliability and durability. Upgrade your control systems with this advanced signaling solution.