G6EK-134P-ST-US-DC5

Heilind Number:OMRG6EK-134P-ST-US-DC5
Manufacturer:Omron Electric
Manufacturer Number:G6EK-134P-ST-US-DC5
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPDT 2A 5V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6EK-134P-ST-US-DC5
Series:G6E
Mount Type:PCB Mount
Contact Material:Gold Alloy, Silver
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:125 Ohm
Coil Current:40 mA
Coil Voltage:5 VDC
Power Consumption:200 mW
Contact Configuration:SPDT
Contact Current Rating:3 A
Coil Type:Latching
Sealed:Yes
Switching Voltage:150 VAC
Contact Method:Bifurcated
Contact Termination:Solder
Operating Time:5 ms
Release Time:5 ms
SKU:OMRG6EK-134P-ST-US-DC5

Detailed Description

The G6EK-134P-ST-US-DC5 is a high-performance signal relay designed for reliable switching in various electronic applications. With a compact PCB mount design, this relay is easy to integrate into circuit boards. Featuring a contact configuration of SPDT and a contact current rating of 3A, it ensures efficient power distribution. The coil operates at a low voltage of 5VDC with a resistance of 125 Ohms, consuming just 200mW of power. Its latching coil type and bifurcated contact method guarantee stable operation. With a sealed construction and RoHS compliance, it meets environmental standards. The relay offers fast switching with an operating time of 5ms and release time of 5ms, making it ideal for time-sensitive applications. With a wide operating temperature range from -40°C to 70°C and a switching voltage of 150VAC, it ensures reliable performance in diverse environments. Upgrade your electronic systems with the G6EK-134P-ST-US-DC5 for seamless and efficient relay functionality.