G6EK-134PL-ST-US-DC24

Heilind Number:OMRG6EK-134PL-ST-US-DC24
Manufacturer:Omron Electric
Manufacturer Number:G6EK-134PL-ST-US-DC24
ECAD Model:
3D Model

Description:

LOW SIGNAL RELAY SIGNAL RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6EK-134PL-ST-US-DC24
Series:G6E
Mount Type:PCB Mount
Contact Material:Gold Alloy, Silver
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:1440 Ohm
Coil Current:16.7 mA
Coil Voltage:24 VDC
Power Consumption:400 mW
Contact Configuration:SPDT
Contact Current Rating:3 A
Coil Type:Latching
Sealed:Yes
Switching Voltage:150 VAC
Contact Method:Bifurcated
Contact Termination:Solder
Operating Time:5 ms
Release Time:5 ms
SKU:OMRG6EK-134PL-ST-US-DC24

Detailed Description

The G6EK-134PL-ST-US-DC24 LOW SIGNAL RELAY is a high-quality component designed for reliable signal switching in electronic circuits. Part of the G6E series, this PCB mount relay features silver and gold alloy contacts that ensure low contact resistance and long-term performance. With a wide operating temperature range from -40°C to 70°C, it is suitable for use in various environments. The latching coil type requires only a brief pulse of 16.7 mA at 24 VDC to switch, minimizing power consumption to 400 mW. The SPDT contact configuration can handle up to 3 A of current, making it ideal for small signal applications. Featuring a sealed design for added durability, this relay offers fast operation with an operating time of 5 ms and release time of 5 ms. With its bifurcated contact method and solder termination, it ensures stable and secure connections. Whether used in telecommunications, industrial controls, or automotive systems, the G6EK-134PL-ST-US-DC24 relay delivers efficient and dependable performance.