G6EK-134PL-ST-US-DC5

Heilind Number:OMRG6EK-134PL-ST-US-DC5
Manufacturer:Omron Electric
Manufacturer Number:G6EK-134PL-ST-US-DC5
ECAD Model:
3D Model

Description:

LOW SIGNAL RELAY SIGNAL RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6EK-134PL-ST-US-DC5
Series:G6E
Mount Type:PCB Mount
Contact Material:Gold Alloy, Silver
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:63 Ohm
Coil Current:79.4 mA
Coil Voltage:5 VDC
Power Consumption:400 mW
Contact Configuration:SPDT
Contact Current Rating:3 A
Coil Type:Latching
Sealed:Yes
Switching Voltage:150 VAC
Contact Method:Bifurcated
Contact Termination:Solder
Operating Time:5 ms
Release Time:5 ms
SKU:OMRG6EK-134PL-ST-US-DC5

Detailed Description

Introducing the G6EK-134PL-ST-US-DC5 Low Signal Relay, a high-performance component optimized for signal relay applications. Part of the G6E series, this relay is designed for easy PCB mounting, featuring durable silver and gold alloy contacts for reliable signal transmission. With a wide operating temperature range of -40°C to 70°C, it ensures consistent performance in diverse environments. The coil resistance of 63 Ohm and coil current of 79.4 mA, powered by a 5 VDC coil voltage, offer efficient operation with a low power consumption of 400 mW. The SPDT contact configuration with a 3 A contact current rating, coupled with a latching coil type and sealed construction, guarantees secure signal switching. Bifurcated contact method and solder termination further enhance its durability and connectivity. With an operating and release time of just 5 ms, this relay delivers swift and precise signal switching. Trust the G6EK-134PL-ST-US-DC5 for your critical signal relay needs.