G6EU-134P-US DC24

Heilind Number:OMRG6EU-134P-US DC24
Manufacturer:Omron Electric
Manufacturer Number:G6EU-134P-US DC24
ECAD Model:
3D Model

Description:

LOW SIGNAL RELAY SIGNAL RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6EU-134P-US DC24
Sealed:Yes
Series:G6E
Coil Type:Latching
Mount Type:PCB Mount
Coil Current:8.3 mA
Coil Voltage:24 VDC
Release Time:5 ms
Contact Method:Bifurcated
Operating Time:5 ms
Coil Resistance:2880 Ohm
Contact Material:Silver
Power Consumption:200 mW
Switching Voltage:250 VAC
Contact Termination:Solder
Contact Configuration:SPDT
Contact Current Rating:3 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG6EU-134P-US DC24

Detailed Description

Introducing the G6EU-134P-US DC24, a high-performance signal relay designed for optimal functionality in various electronic applications. With a compact PCB mount design, this relay is perfect for space-saving installations. Its silver contact material ensures reliable conductivity, while the bifurcated contact method enhances signal integrity. Operating efficiently in a wide temperature range from -40°C to 70°C, it meets the demands of diverse environments. The coil type is latching, offering energy-efficient operation. Sealed for added protection, this relay guarantees durability. With a contact configuration of SPDT and a contact current rating of 3A, it effectively handles signal switching. RoHS compliant and boasting quick operating and release times of 5ms, it is a dependable choice for signal and communication relay needs. Upgrade your electronic systems with the G6EU-134P-US DC24 for seamless performance.