G6EU-134P-US DC9

Heilind Number:OMRG6EU-134P-US DC9
Manufacturer:Omron Electric
Manufacturer Number:G6EU-134P-US DC9
ECAD Model:
3D Model

Description:

LOW SIGNAL RELAY SIGNAL RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6EU-134P-US DC9
Sealed:Yes
Series:G6E
Coil Type:Latching
Mount Type:PCB Mount
Coil Current:22.2 mA
Coil Voltage:9 VDC
Release Time:5 ms
Contact Method:Bifurcated
Operating Time:5 ms
Coil Resistance:405 Ohm
Contact Material:Silver
Power Consumption:200 mW
Switching Voltage:250 VAC
Contact Termination:Solder
Contact Configuration:SPDT
Contact Current Rating:3 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG6EU-134P-US DC9

Detailed Description

Introducing the G6EU-134P-US DC9, a high-performance signal relay designed for reliable PCB mounting applications. Featuring a contact configuration of SPDT with silver contact material, this relay ensures efficient signal transmission with a maximum switching voltage of 250 VAC. Operating seamlessly in temperatures ranging from -40°C to 70°C, it offers a wide range of usability. The latching coil type, with a coil resistance of 405 Ohm and a coil current of 22.2 mA at 9 VDC, guarantees energy-efficient operation with a low power consumption of 200 mW. With a sealed construction for enhanced durability and a contact method of bifurcated solder termination, this relay is ideal for various industrial and commercial uses. Experience fast 5 ms operating and release times, making it perfect for applications where speed is crucial. Trust in the G6EU-134P-US DC9 for your signal relay needs, ensuring high reliability and performance in every use case.