G6K-2F-TR DC24

Heilind Number:OMRG6K-2F-TR DC24
Manufacturer:Omron Electric
Manufacturer Number:G6K-2F-TR DC24
ECAD Model:
3D Model

Description:

SMT TAPE-N-REEL RELAY SIGNAL RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6K-2F-TR DC24
Series:G6K
Mount Type:Surface Mount
Contact Material:Gold Alloy, Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:5220 Ohm
Coil Current:4.6 mA
Coil Voltage:24 VDC
Power Consumption:100 mW
Contact Configuration:DPDT
Contact Current Rating:2 A
Sealed:Yes
Switching Voltage:125 VAC
Contact Method:Bifurcated
Contact Termination:Solder
Operating Time:3 ms
Release Time:3 ms
SKU:OMRG6K-2F-TR DC24

Detailed Description

Introducing the G6K-2F-TR DC24, a high-performance SMT TAPE-N-REEL RELAY from our G6K series. Engineered for reliable signal transmission, this Surface Mount relay boasts a contact configuration of DPDT with a contact current rating of 2A. Its Silver, Gold Alloy contact material ensures efficient conductivity, while the sealed construction guarantees durability. Operating seamlessly between -40°C to 85°C, it's perfect for a wide range of applications. With a coil voltage of 24VDC and low power consumption of 100mW, it offers optimal energy efficiency. RoHS compliant and featuring Bifurcated contact method, this relay is not only environmentally friendly but also ensures stable performance. Trust in the G6K-2F-TR DC24 for your signal relay needs.