| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G6K-2F-TR DC6 |
| Series: | G6K |
| Mount Type: | Surface Mount |
| Contact Material: | Gold Alloy, Silver |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -40 °C |
| Coil Voltage: | 6 VDC |
| Contact Configuration: | DPDT |
| Contact Current Rating: | 2 A |
| Sealed: | Yes |
| Switching Voltage: | 125 VAC |
| Contact Method: | Bifurcated |
| Contact Termination: | Solder |
| Operating Time: | 3 ms |
| Release Time: | 3 ms |
| SKU: | OMRG6K-2F-TR DC6 |
G6K-2F-TR DC6
Specifications
Detailed Description
The G6K-2F-TR DC6 relay, part of the G6K series, offers reliable signal and communication relay functionality in a surface mount design. With DPDT contact configuration and a contact current rating of 2 A, it ensures efficient switching performance. The contact material, a Silver-Gold Alloy, guarantees durability and stable conductivity. Operating in a wide temperature range from -40°C to 70°C, this sealed relay is suitable for various environmental conditions. Its 6 VDC coil voltage and 125 VAC switching voltage make it versatile for different applications. Featuring a bifurcated contact method and solder termination, it ensures secure connections. The G6K-2F-TR DC6 boasts a quick operating and release time of 3 ms, ideal for high-speed operations. In summary, this product is a dependable solution for signal and communication relay needs.

