| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G6K-2F-TR DC9 |
| Series: | G6K |
| Mount Type: | Surface Mount |
| Contact Material: | Gold Alloy, Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Coil Voltage: | 9 VDC |
| Contact Configuration: | DPDT |
| Contact Current Rating: | 2 A |
| Sealed: | Yes |
| Switching Voltage: | 125 VAC |
| Contact Method: | Bifurcated |
| Contact Termination: | Solder |
| Operating Time: | 3 ms |
| Release Time: | 3 ms |
| SKU: | OMRG6K-2F-TR DC9 |
G6K-2F-TR DC9
Specifications
Detailed Description
The G6K-2F-TR DC9 Signal Relay is a high-performance component designed for reliable switching operations in electronic circuits. Featuring a DPDT contact configuration with silver and gold alloy contact materials, this relay ensures seamless connectivity with a maximum switching voltage of 125 VAC and a contact current rating of 2A. Operating efficiently in a wide temperature range from -40°C to 85°C, it is suitable for use in diverse environments. The surface mount design and solder termination make installation easy and secure. With a coil voltage of 9VDC, the relay offers fast operating and release times of 3ms, enhancing the overall speed and efficiency of signal transmission. Its sealed construction provides protection against environmental factors, guaranteeing long-term durability. Perfect for applications in telecommunications, industrial controls, and automotive electronics, the G6K-2F-TR DC9 is a dependable relay that meets the highest standards of performance and quality.

