| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G6K-2F-Y-TR DC24 |
| Sealed: | Yes |
| Series: | G6K |
| Mount Type: | Surface Mount |
| Coil Current: | 4.6 mA |
| Coil Voltage: | 24 VDC |
| Release Time: | 3 ms |
| Contact Method: | Bifurcated |
| Operating Time: | 3 ms |
| Coil Resistance: | 5220 Ohm |
| Contact Material: | Gold Alloy, Silver |
| Power Consumption: | 100 mW |
| Switching Voltage: | 125 VAC |
| Contact Termination: | Solder |
| Contact Configuration: | DPDT |
| Contact Current Rating: | 2 A |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Part Aliases: | G6K-2F-Y-TR DC24 BY OM |
| SKU: | OMRG6K-2F-Y-TR DC24 |
G6K-2F-Y-TR DC24
Specifications
Detailed Description
The G6K-2F-Y-TR DC24 Relay, part of the G6K series, offers reliable switching capabilities in a surface mount design. With silver-gold alloy contacts, it ensures efficient conductivity and durability. Operating between -40°C to 85°C, this DPDT relay can handle a maximum contact current of 2A at 125VAC. The coil resistance of 5220 Ohm, with a low power consumption of 100mW at 24VDC, makes it energy-efficient. Featuring a sealed construction and a bifurcated contact method, it guarantees secure and stable performance. Ideal for signal and communication relay applications, its fast operating and release times of 3ms provide swift response. With solder termination and RoHS compliance, the G6K-2F-Y-TR DC24 Relay offers high-quality, environmentally friendly operation.

