| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G6K-2F-Y DC3 |
| Sealed: | Yes |
| Series: | G6K |
| Mount Type: | Surface Mount |
| Coil Current: | 33 mA |
| Coil Voltage: | 3 VDC |
| Release Time: | 3 ms |
| Contact Method: | Bifurcated |
| Operating Time: | 3 ms |
| Coil Resistance: | 91 Ohm |
| Contact Material: | Gold Alloy, Silver |
| Power Consumption: | 100 mW |
| Switching Voltage: | 125 VAC |
| Contact Termination: | Solder |
| Contact Configuration: | DPDT |
| Contact Current Rating: | 2 A |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Part Aliases: | G6K 3000D |
| SKU: | OMRG6K-2F-Y DC3 |
G6K-2F-Y DC3
Specifications
Detailed Description
The G6K-2F-Y DC3 relay, part of the G6K series, is a high-performance surface mount component designed for reliable signal and communication relay applications. With its silver and gold alloy contact material, this relay ensures low contact resistance and excellent durability. Operating seamlessly in a wide temperature range from -40°C to 85°C, it guarantees consistent performance in varied environments. The DPDT contact configuration allows for versatile switching capabilities, with a contact current rating of 2A and a switching voltage of 125VAC. Its sealed construction enhances protection against environmental factors, making it suitable for harsh industrial settings. The coil resistance of 91 Ohm and a low power consumption of 100mW contribute to energy efficiency. RoHS compliant and featuring solder termination, this relay is not only high-performing but also environmentally friendly. With an operating time and release time of 3ms each, it offers prompt response in critical applications. In stock and ready for immediate delivery, the G6K-2F-Y DC3 relay is the ideal choice for demanding signal and communication relay systems.

