| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G6K-2F-Y DC4.5 |
| Series: | G6K |
| Mount Type: | Surface Mount |
| Contact Material: | Gold Alloy, Silver |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -40 °C |
| Coil Resistance: | 194 Ohm |
| Coil Current: | 23.2 mA |
| Coil Voltage: | 4.5 VDC |
| Power Consumption: | 100 mW |
| Contact Configuration: | DPDT |
| Contact Current Rating: | 2 A |
| Sealed: | Yes |
| Switching Voltage: | 125 VAC |
| Contact Method: | Bifurcated |
| Contact Termination: | Solder |
| Operating Time: | 3 ms |
| Release Time: | 3 ms |
| Part Aliases: | G6K-2F-Y DC4.5 BY OMR |
| SKU: | OMRG6K-2F-Y DC4.5 |
G6K-2F-Y DC4.5
Specifications
Detailed Description
The G6K-2F-Y DC4.5 Relay is a high-performance signal and communication relay designed for surface mount applications. Featuring a contact configuration of DPDT with silver and gold alloy contact materials, this relay ensures reliable and efficient operation. With a coil voltage of 4.5 VDC and a coil resistance of 194 Ohm, it consumes just 100 mW of power while delivering a contact current rating of 2 A. Operating in a wide temperature range from -40°C to 70°C, it is suitable for diverse environmental conditions. The bifurcated contact method and solder termination guarantee secure connections. RoHS compliant and sealed for added protection, the G6K-2F-Y DC4.5 Relay offers fast operating and release times of 3 ms, making it ideal for various industrial and electronic applications.

