G6K-2F-Y DC5

Heilind Number:OMRG6K-2F-Y DC5
Manufacturer:Omron Electric
Manufacturer Number:G6K-2F-Y DC5
ECAD Model:
3D Model

Description:

TELECOM RELAY 161345

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6K-2F-Y DC5
Series:G6K
Mount Type:Surface Mount
Contact Material:Gold Alloy, Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:237 Ohm
Coil Current:21.1 mA
Coil Voltage:5 VDC
Power Consumption:100 mW
Contact Configuration:DPDT
Contact Current Rating:2 A
Sealed:Yes
Switching Voltage:125 VAC
Contact Method:Bifurcated
Contact Termination:Solder
Operating Time:3 ms
Release Time:3 ms
Part Aliases:G6K-2F-Y DC5 BY OMR
SKU:OMRG6K-2F-Y DC5

Detailed Description

The G6K-2F-Y DC5 Telecom Relay 161345 is a high-performance signal and communication relay designed for surface mount applications. Featuring a DPDT contact configuration with silver and gold alloy contact materials, it ensures reliable connectivity with a contact current rating of 2A and a switching voltage of 125VAC. Operating in a wide temperature range from -40°C to 85°C, this relay is suitable for diverse environmental conditions. With a coil resistance of 237 Ohm and a coil voltage of 5VDC, it consumes low power at 100mW, making it energy-efficient. The contact termination method is solder, and the contact configuration is bifurcated, further enhancing its durability and performance. RoHS compliant and sealed for added protection, the G6K-2F-Y DC5 is a dependable relay for telecom and industrial applications.