| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G6K-2F-Y DC6 |
| Sealed: | Yes |
| Series: | G6K |
| Mount Type: | Surface Mount |
| Coil Voltage: | 6 VDC |
| Release Time: | 3 ms |
| Contact Method: | Bifurcated |
| Operating Time: | 3 ms |
| Contact Material: | Gold Alloy, Silver |
| Switching Voltage: | 125 VAC |
| Contact Termination: | Solder |
| Contact Configuration: | DPDT |
| Contact Current Rating: | 2 A |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Part Aliases: | G6K-2F-Y DC6 BY OMR |
| SKU: | OMRG6K-2F-Y DC6 |
G6K-2F-Y DC6
Specifications
Detailed Description
The G6K-2F-Y DC6 is a high-performance surface mount relay designed for reliable signal and communication applications. With a contact configuration of DPDT and a contact current rating of 2A, this relay ensures seamless switching operations. The contact material, a combination of silver and gold alloy, guarantees durability and efficient conductivity. Operating in a wide temperature range from -40°C to 85°C, it is suitable for diverse environmental conditions. The sealed construction provides extra protection, while the bifurcated contact method enhances signal integrity. With a coil voltage of 6VDC and a switching voltage of 125VAC, this relay offers versatile use in various electronic systems. Its fast operating and release times of 3ms make it ideal for high-speed applications. Trust in the G6K series for dependable performance in your projects.

