G6K-2F DC12

Heilind Number:OMRG6K-2F DC12
Manufacturer:Omron Electric
Manufacturer Number:G6K-2F DC12
ECAD Model:
3D Model

Description:

RELAY TELECOM DPDT 1A 12V 110258

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6K-2F DC12
Series:G6K
Mount Type:Surface Mount
Contact Material:Gold Alloy, Silver
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:1315 Ohm
Coil Current:9.1 mA
Coil Voltage:12 VDC
Power Consumption:100 mW
Contact Configuration:DPDT
Contact Current Rating:2 A
Sealed:Yes
Switching Voltage:125 VAC
Contact Method:Bifurcated
Contact Termination:Solder
Operating Time:3 ms
Release Time:3 ms
SKU:OMRG6K-2F DC12

Detailed Description

Relay Telecom DPDT 1A 12V 110258, part of the G6K series, features a Surface Mount design for convenient installation. Boasting Silver, Gold Alloy contact material, it ensures reliable conductivity. With a wide operating temperature range of -40°C to 70°C, this relay is suitable for diverse environments. The coil resistance of 1315 Ohm and low coil current of 9.1 mA contribute to energy efficiency, with a power consumption of 100 mW. Its DPDT contact configuration and 2A contact current rating make it ideal for telecom applications. Sealed for added protection, it offers a switching voltage of 125 VAC. RoHS compliant and featuring Bifurcated contact method with solder termination, it guarantees both performance and environmental responsibility. The operating and release time of 3 ms ensure rapid response, making it a reliable component in signal and communication relay systems.