G6K-2F DC24

Heilind Number:OMRG6K-2F DC24
Manufacturer:Omron Electric
Manufacturer Number:G6K-2F DC24
ECAD Model:
3D Model

Description:

RELAY TELECOM DPDT 1A 24V 110259

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6K-2F DC24
Series:G6K
Mount Type:Surface Mount
Contact Material:Gold Alloy, Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:5220 Ohm
Coil Current:4.6 mA
Coil Voltage:24 VDC
Power Consumption:100 mW
Contact Configuration:DPDT
Contact Current Rating:2 A
Sealed:Yes
Switching Voltage:125 VAC
Contact Method:Bifurcated
Contact Termination:Solder
Operating Time:3 ms
Release Time:3 ms
SKU:OMRG6K-2F DC24

Detailed Description

The G6K-2F DC24 is a high-performance telecom relay designed for reliable signal switching in electronic systems. With a double-pole, double-throw (DPDT) contact configuration and a contact current rating of 2A, this relay ensures efficient and secure connectivity. Crafted with a surface mount design and featuring silver-gold alloy contacts, it guarantees long-lasting durability even in demanding environments. The coil operates at 24VDC, drawing a low current of 4.6mA and consuming just 100mW of power. Meeting RoHS compliance standards, this relay is not only efficient but also environmentally friendly. With a wide operating temperature range of -40°C to 85°C and a sealed construction, it's suitable for use in various applications, from telecommunications to industrial automation. Trust in the G6K-2F DC24 for seamless signal relay performance.