G6K-2F DC3

Heilind Number:OMRG6K-2F DC3
Manufacturer:Omron Electric
Manufacturer Number:G6K-2F DC3
ECAD Model:
3D Model

Description:

RELAY TELECOM DPDT 1A 3V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6K-2F DC3
Sealed:Yes
Series:G6K
Mount Type:Surface Mount
Coil Current:33 mA
Coil Voltage:3 VDC
Release Time:3 ms
Contact Method:Bifurcated
Operating Time:3 ms
Coil Resistance:91 Ohm
Contact Material:Gold Alloy, Silver
Power Consumption:100 mW
Switching Voltage:125 VAC
Contact Termination:Solder
Contact Configuration:DPDT
Contact Current Rating:2 A
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG6K-2F DC3

Detailed Description

The G6K-2F DC3, a telecom relay, is a high-performance component designed for critical signal switching applications. Featuring a DPDT contact configuration with a contact current rating of 2A, this relay ensures reliable operation in demanding environments. With a sealed construction and a switching voltage of 125VAC, it offers enhanced safety and efficiency. The surface mount design and solder contact termination make it easy to integrate into circuit boards. Operating at temperatures ranging from -40°C to 85°C, it guarantees performance in a wide range of conditions. The coil resistance of 91 Ohm, coil current of 33mA, and coil voltage of 3VDC provide optimal power consumption at 100mW. With a contact material of Silver, Gold Alloy, and a contact method of Bifurcated, the relay delivers low contact resistance and high reliability. Also, with an operating and release time of 3ms, it ensures quick and precise switching. While not RoHS compliant, its high-quality design and performance make it a preferred choice for telecom and communication systems.