G6K-2F DC4.5

Heilind Number:OMRG6K-2F DC4.5
Manufacturer:Omron Electric
Manufacturer Number:G6K-2F DC4.5
ECAD Model:
3D Model

Description:

RELAY TELECOM DPDT 1A 4.5V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6K-2F DC4.5
Series:G6K
Mount Type:Surface Mount
Contact Material:Gold Alloy, Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:194 Ohm
Coil Current:23.2 mA
Coil Voltage:4.5 VDC
Power Consumption:100 mW
Contact Configuration:DPDT
Contact Current Rating:2 A
Sealed:Yes
Switching Voltage:125 VAC
Contact Method:Bifurcated
Contact Termination:Solder
Operating Time:3 ms
Release Time:3 ms
SKU:OMRG6K-2F DC4.5

Detailed Description

The G6K-2F DC4.5 is a high-quality telecom relay designed for efficient signal switching in electronic applications. Featuring a DPDT contact configuration and a contact current rating of 2A, this relay ensures reliable performance. With a coil resistance of 194 Ohm and a low power consumption of 100mW, it offers energy efficiency without compromising on functionality. Operating at temperatures ranging from -40°C to 85°C, this relay is suitable for a wide range of environmental conditions. The silver and gold alloy contact material, along with a sealed construction, guarantees durability and long-lasting operation. Compliant with RoHS standards, it meets the latest environmental regulations. The surface mount design and solder contact termination make installation easy. Whether in telecommunications, automation, or control systems, the G6K-2F DC4.5 is the ideal choice for seamless signal relay.