G6K-2G-TR DC12

Heilind Number:OMRG6K-2G-TR DC12
Manufacturer:Omron Electric
Manufacturer Number:G6K-2G-TR DC12
ECAD Model:
3D Model

Description:

RELAY TELECOM DPDT 1A 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6K-2G-TR DC12
Sealed:Yes
Series:G6K
Mount Type:Surface Mount
Coil Current:9.1 mA
Coil Voltage:12 VDC
Release Time:3 ms
Contact Method:Bifurcated
Operating Time:3 ms
Coil Resistance:1315 Ohm
Contact Material:Gold Alloy, Silver
Power Consumption:100 mW
Switching Voltage:125 VAC
Contact Termination:Solder
Contact Configuration:DPDT
Contact Current Rating:2 A
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG6K-2G-TR DC12

Detailed Description

The G6K-2G-TR DC12 is a high-performance telecom relay designed for efficient signal switching in electronic applications. Featuring a Double Pole Double Throw (DPDT) contact configuration, this relay ensures reliable connectivity. With a contact current rating of 2A and a maximum switching voltage of 125VAC, it is suitable for a wide range of telecommunications and signal processing systems. The surface mount design and solder termination make installation easy and secure. Operating efficiently in temperatures ranging from -40°C to 85°C, this relay is ideal for both indoor and outdoor use. Its RoHS compliance guarantees environmentally friendly manufacturing standards. With a fast operating and release time of 3ms, the G6K-2G-TR DC12 offers swift response in critical signal switching applications.