G6K-2G-TR DC3

Heilind Number:OMRG6K-2G-TR DC3
Manufacturer:Omron Electric
Manufacturer Number:G6K-2G-TR DC3
ECAD Model:
3D Model

Description:

RELAY TELECOM DPDT 1A 3V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6K-2G-TR DC3
Sealed:Yes
Series:G6K
Mount Type:Surface Mount
Coil Current:33 mA
Coil Voltage:3 VDC
Release Time:3 ms
Contact Method:Bifurcated
Operating Time:3 ms
Coil Resistance:91 Ohm
Contact Material:Gold Alloy, Silver
Power Consumption:100 mW
Switching Voltage:125 VAC
Contact Termination:Solder
Contact Configuration:DPDT
Contact Current Rating:2 A
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG6K-2G-TR DC3

Detailed Description

The G6K-2G-TR DC3 is a high-performance telecom relay designed for critical communication applications. With a DPDT contact configuration and a contact current rating of 2A, this relay ensures reliable signal transmission. Operating at a wide temperature range from -40°C to 85°C, it guarantees functionality in diverse environmental conditions. The surface mount design and solder contact termination make it easy to integrate into circuit boards. Featuring a sealed construction and a switching voltage of 125VAC, it offers enhanced safety and efficiency. The bifurcated contact method and silver-gold alloy contact material further enhance its durability. With a fast operating time of 3ms and low power consumption of 100mW, this relay is ideal for high-speed telecom systems. Non-RoHS compliant.