G6K-2G-TR DC5

Heilind Number:OMRG6K-2G-TR DC5
Manufacturer:Omron Electric
Manufacturer Number:G6K-2G-TR DC5
ECAD Model:
3D Model

Description:

RELAY TELECOM DPDT 1A 5V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6K-2G-TR DC5
Series:G6K
Mount Type:Surface Mount
Contact Material:Gold Alloy, Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:237 Ohm
Coil Current:21.1 mA
Coil Voltage:5 VDC
Power Consumption:100 mW
Contact Configuration:DPDT
Contact Current Rating:2 A
Sealed:Yes
Switching Voltage:125 VAC
Contact Method:Bifurcated
Contact Termination:Solder
Operating Time:3 ms
Release Time:3 ms
SKU:OMRG6K-2G-TR DC5

Detailed Description

Relay Telecom DPDT 1A 5V, part of the G6K series, offers reliable signal switching in telecom applications. With a surface mount design, it ensures easy installation. The contacts, made of silver and gold alloy, guarantee efficient conductivity. Operating between -40°C to 85°C, it withstands varying environmental conditions. Featuring a coil resistance of 237 Ohm, coil current of 21.1 mA, and coil voltage of 5 VDC, it consumes just 100mW of power. The double-pole double-throw configuration and 2A contact current rating provide versatility. RoHS compliant and sealed for protection, it meets regulatory and reliability standards. Bifurcated contact method and solder termination ensure secure connections. With an operating and release time of 3ms, it offers rapid signal response. Perfect for signal and communication relay systems, the G6K2GTRDC5 excels in performance and durability.