| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G6K-2G-Y-TR DC24 |
| Sealed: | Yes |
| Series: | G6K |
| Mount Type: | Surface Mount |
| Coil Current: | 4.6 mA |
| Coil Voltage: | 24 VDC |
| Release Time: | 3 ms |
| Contact Method: | Bifurcated |
| Operating Time: | 3 ms |
| Coil Resistance: | 5220 Ohm |
| Contact Material: | Gold Alloy, Silver |
| Power Consumption: | 100 mW |
| Switching Voltage: | 125 VAC |
| Contact Termination: | Solder |
| Contact Configuration: | DPDT |
| Contact Current Rating: | 2 A |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Part Aliases: | G6K-2G-Y-TR DC24 BY OM |
| SKU: | OMRG6K-2G-Y-TR DC24 |
G6K-2G-Y-TR DC24
Specifications
Detailed Description
The G6K-2G-Y-TR DC24 relay, part of the G6K series, offers high-performance signal switching in a compact surface mount package. With silver and gold alloy contacts, it ensures reliable conductivity even in demanding environments. Operating between -40°C to 85°C, it's suitable for a wide range of applications. The DPDT configuration and 2A contact current rating make it versatile, while the bifurcated contact method guarantees stable signal transmission. Sealed for added durability, it's ideal for industrial and automotive use. With quick 3ms operating and release times, it offers efficient performance. Its 24VDC coil voltage and low 4.6mA coil current consumption make it energy-efficient, with a power consumption of only 100mW. The G6K-2G-Y-TR DC24, also known as G6K2GYTRDC24, is a reliable choice for signal and communication relay needs.

