| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G6K-2G-Y DC12 |
| Sealed: | Yes |
| Series: | G6K |
| Mount Type: | Surface Mount |
| Coil Current: | 9.1 mA |
| Coil Voltage: | 12 VDC |
| Release Time: | 3 ms |
| Contact Method: | Bifurcated |
| Operating Time: | 3 ms |
| Coil Resistance: | 1315 Ohm |
| Contact Material: | Gold Alloy, Silver |
| Power Consumption: | 100 mW |
| Switching Voltage: | 125 VAC |
| Contact Termination: | Solder |
| Contact Configuration: | DPDT |
| Contact Current Rating: | 2 A |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Part Aliases: | G6K 3028D |
| SKU: | OMRG6K-2G-Y DC12 |
G6K-2G-Y DC12
Specifications
Detailed Description
Introducing the G6K-2G-Y DC12 Surface Mount Relay, a high-performance component designed for reliable signal and communication relay applications. This RoHS-compliant relay features a DPDT contact configuration with a contact current rating of 2A, ensuring efficient power switching. With a coil voltage of 12VDC and a coil resistance of 1315 Ohm, it operates at a low power consumption of 100mW, making it environmentally friendly. The contact material, consisting of Silver and Gold Alloy, guarantees durability and efficient conductivity. Operating seamlessly in temperatures ranging from -40°C to 85°C, this sealed relay offers exceptional performance and longevity. The Bifurcated contact method, along with solder termination, ensures secure and stable connections. With an operating time and release time of 3ms each, the G6K series relay delivers rapid and precise switching. Trust in the G6K-2G-Y DC12 for your signal relay needs, a top-of-the-line component in the world of electronic relays.

