G6K-2G DC12

Heilind Number:OMRG6K-2G DC12
Manufacturer:Omron Electric
Manufacturer Number:G6K-2G DC12
ECAD Model:
3D Model

Description:

RELAY TELECOM DPDT 1A 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6K-2G DC12
Series:G6K
Mount Type:Surface Mount
Contact Material:Gold Alloy, Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:1315 Ohm
Coil Current:9.1 mA
Coil Voltage:12 VDC
Power Consumption:100 mW
Contact Configuration:DPDT
Contact Current Rating:2 A
Sealed:Yes
Switching Voltage:125 VAC
Contact Method:Bifurcated
Contact Termination:Solder
Operating Time:3 ms
Release Time:3 ms
SKU:OMRG6K-2G DC12

Detailed Description

The G6K-2G DC12 Relay is a crucial component for telecom applications, boasting a robust DPDT configuration and a reliable contact method with Silver-Gold Alloy material. Designed for efficiency, it operates within a wide temperature range from -40°C to 85°C and features a low coil current of 9.1 mA at 12VDC, consuming just 100mW of power. With a sealing for added protection and RoHS compliance, this surface mount relay ensures both performance and environmental responsibility. Its quick operating and release times of 3 ms make it ideal for high-speed applications, while the 2A contact current rating and 125VAC switching voltage guarantee its suitability for diverse signal and communication relay needs. Trust in the G6K series for quality and reliability in your telecom systems.