G6K-2G DC24

Heilind Number:OMRG6K-2G DC24
Manufacturer:Omron Electric
Manufacturer Number:G6K-2G DC24
ECAD Model:
3D Model

Description:

RELAY TELECOM DPDT 1A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6K-2G DC24
Sealed:Yes
Series:G6K
Mount Type:Surface Mount
Coil Current:4.6 mA
Coil Voltage:24 VDC
Release Time:3 ms
Contact Method:Bifurcated
Operating Time:3 ms
Coil Resistance:5220 Ohm
Contact Material:Gold Alloy, Silver
Power Consumption:100 mW
Switching Voltage:125 VAC
Contact Termination:Solder
Contact Configuration:DPDT
Contact Current Rating:2 A
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG6K-2G DC24

Detailed Description

The G6K-2G DC24 is a reliable and efficient telecom relay designed for high-performance signal and communication applications. Featuring a compact surface mount design, this DPDT relay ensures seamless integration onto circuit boards. With its silver and gold alloy contact material, it guarantees durable and low-resistance connections. Operating flawlessly in a wide temperature range from -40°C to 85°C, it is suitable for various environments. The 24VDC coil voltage and 4.6mA coil current offer optimal power consumption at 100mW. With a contact configuration of DPDT and a current rating of 2A, it provides versatile switching capabilities. RoHS compliant and sealed for added reliability, this relay meets stringent quality standards. Ideal for telecommunications, industrial controls, and automation systems, the G6K-2G DC24 delivers high-performance signal switching with fast 3ms operating and release times.